Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, 1/2" (12.7mm) NPT Thread
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSH66TU12N100S

DigiKey Part Number
725-1332-ND
Manufacturer
Manufacturer Product Number
SSH66TU12N100S
Description
SEN LVL LIQ SWITCH SPST/NC/NO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, 1/2" (12.7mm) NPT Thread
Datasheet
 Datasheet
EDA/CAD Models
SSH66TU12N100S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
100 mA
Manufacturer
Sensata Technologies, Inc.
Minimum Liquid Specific Gravity
0.75
Series
Mounting Type
Panel Mount, 1/2" (12.7mm) NPT Thread
Packaging
Bulk
Material - Housing & Prism
304 Stainless Steel, 316 Stainless Steel
Part Status
Active
Operating Temperature
120°C
Type
Liquid
Voltage Rating
24VDC, 24VAC
Output Type
Switch (Single Float)
Base Product Number
Output Configuration
SPST-NC/NO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,147.80000¥2,147.80
10¥2,045.34400¥20,453.44
Manufacturers Standard Package