


DBR71210 | |
|---|---|
DigiKey Part Number | 725-1049-ND |
Manufacturer | |
Manufacturer Product Number | DBR71210 |
Description | RELAY REED SPST-NC 3A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DBR71210 Models |
Category | Coil Current 50 mA |
Manufacturer Sensata Technologies, Inc. | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.25 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 12VDC | Release Time 3 ms |
Contact Form SPST-NC (1 Form B) | Operating Temperature -20°C ~ 70°C |
Contact Rating (Current) 3 A | Contact Material Rhodium (Rh) |
Switching Voltage 1000VAC, 1000VDC - Max | Coil Resistance 240 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥577.73000 | ¥577.73 |
| 10 | ¥550.24200 | ¥5,502.42 |
| 50 | ¥525.26340 | ¥26,263.17 |
| 100 | ¥509.86640 | ¥50,986.64 |



