



RPC1225 | |
|---|---|
DigiKey Part Number | CC1347-ND |
Manufacturer | |
Manufacturer Product Number | RPC1225 |
Description | SSR RELAY SPST-NO 25A 90-130V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RPC1225 Models |
Category | Output Type AC, Proportional Control |
Mfr | Voltage - Load 90 V ~ 130 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE |
Circuit | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,486.44000 | ¥1,486.44 |
| 10 | ¥1,415.72300 | ¥14,157.23 |
| 50 | ¥1,351.34440 | ¥67,567.22 |




