


PMP2425W | |
|---|---|
DigiKey Part Number | CC2489-ND |
Manufacturer | |
Manufacturer Product Number | PMP2425W |
Description | SSR RELAY SPST-NO 25A 90-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | PMP2425W Models |
Category | Voltage - Input 4 ~ 20mA, 0 ~ 10VDC |
Mfr | Voltage - Load 90 V ~ 280 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus, EMC, IEC |
Circuit | Base Product Number |
Output Type AC, Proportional Control |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,298.97000 | ¥1,298.97 |
| 10 | ¥1,237.11300 | ¥12,371.13 |
| 50 | ¥1,180.88220 | ¥59,044.11 |





