SCR Module 600 V Bridge, Single Phase - All SCRs Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M505032

DigiKey Part Number
CC1662-ND
Manufacturer
Manufacturer Product Number
M505032
Description
SCR MODULE 600V MODULE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SCR Module 600 V Bridge, Single Phase - All SCRs Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
M505032 Models
Product Attributes
Filter Similar Products
Category
Voltage - Off State
600 V
Manufacturer
Sensata-Crydom
Voltage - Gate Trigger (Vgt) (Max)
3 V
Series
Current - Gate Trigger (Igt) (Max)
150 mA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
600A @ 60Hz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Structure
Bridge, Single Phase - All SCRs
Mounting Type
Chassis Mount
Number of SCRs, Diodes
4 SCRs
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,253.57000¥1,253.57
10¥1,193.77400¥11,937.74
50¥1,139.52440¥56,976.22
Manufacturers Standard Package