



GN350DSZ | |
|---|---|
DigiKey Part Number | CC2338-ND |
Manufacturer | |
Manufacturer Product Number | GN350DSZ |
Description | SSR RELAY 3PST-NO 50A 48-530V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) |
Datasheet | Datasheet |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 4 ~ 32VDC |
Series | Voltage - Load 48 V ~ 530 V |
Packaging Bulk | Load Current 50 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Operating Temperature -40°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UR |
Circuit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GN350DSZH | Crouzet | 2 | 966-GN350DSZH-ND | ¥2,178.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,352.30000 | ¥3,352.30 |
| 10 | ¥3,192.77300 | ¥31,927.73 |

