




DC60D40H | |
|---|---|
DigiKey Part Number | CC2693-ND |
Manufacturer | |
Manufacturer Product Number | DC60D40H |
Description | SSR RELAY SPST-NO 40A 1-48V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 1 V ~ 48 V |
Series | Load Current 40 A |
Packaging Bulk | On-State Resistance (Max) 9 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cURus |
Output Type DC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,183.21000 | ¥1,183.21 |
| 10 | ¥1,126.90400 | ¥11,269.04 |
| 50 | ¥1,075.59680 | ¥53,779.84 |





