



DC60D10 | |
|---|---|
DigiKey Part Number | CC2123-ND |
Manufacturer | |
Manufacturer Product Number | DC60D10 |
Description | SSR RELAY SPST-NO 10A 1-48V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | DC60D10 Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 1 V ~ 48 V |
Series | Load Current 10 A |
Packaging Bulk | On-State Resistance (Max) 17 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cURus |
Output Type DC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥993.14000 | ¥993.14 |
| 10 | ¥945.86800 | ¥9,458.68 |
| 50 | ¥902.89820 | ¥45,144.91 |
| 100 | ¥876.30910 | ¥87,630.91 |




