Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
D2490
D2490
Relay Basics - Another Teaching Moment | DigiKey Electronics

D2490

DigiKey Part Number
CC1067-ND
Manufacturer
Manufacturer Product Number
D2490
Description
SSR RELAY SPST-NO 90A 24-280V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
D2490 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
AC, Zero Cross
Mfr
Voltage - Input
3 ~ 32VDC
Series
Voltage - Load
24 V ~ 280 V
Packaging
Bulk
Load Current
90 A
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 80°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Approval Agency
CE, CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
84137480NCrouzet12966-84137480N-ND¥343.25000Similar
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,046.68000¥1,046.68
10¥996.89900¥9,968.99
50¥951.60340¥47,580.17