




D1225 | |
|---|---|
DigiKey Part Number | CC1002-ND |
Manufacturer | |
Manufacturer Product Number | D1225 |
Description | SSR RELAY SPST-NO 25A 24-140V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D1225 Models |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 3 ~ 32VDC |
Series | Voltage - Load 24 V ~ 140 V |
Packaging Bulk | Load Current 25 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSR-240D25 | TE Connectivity Potter & Brumfield Relays | 396 | PB545-ND | ¥421.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥533.05000 | ¥533.05 |
| 10 | ¥507.71600 | ¥5,077.16 |
| 50 | ¥484.61940 | ¥24,230.97 |
| 100 | ¥470.38520 | ¥47,038.52 |
















