



A2425-B | |
|---|---|
DigiKey Part Number | CC1961-ND |
Manufacturer | |
Manufacturer Product Number | A2425-B |
Description | SSR RELAY SPST-NC 25A 24-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | A2425-B Models |
Category | Voltage - Input 90 ~ 280VAC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UL |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥693.31000 | ¥693.31 |
| 10 | ¥660.36200 | ¥6,603.62 |
| 50 | ¥630.28400 | ¥31,514.20 |
| 100 | ¥611.74890 | ¥61,174.89 |





