28V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount SLP1608P2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP1561P.TNT

DigiKey Part Number
600-UCLAMP1561P.TNTTR-ND - Tape & Reel (TR)
600-UCLAMP1561P.TNTCT-ND - Cut Tape (CT)
600-UCLAMP1561P.TNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP1561P.TNT
Description
TVS DIODE 15VWM 28VC SLP1608P2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
28V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount SLP1608P2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
40A (8/20µs)
Mfr
Power - Peak Pulse
1600W (1.6kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
220pF @ 1MHz (Max)
Type
Zener
Operating Temperature
-40°C ~ 125°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V (Max)
Package / Case
0603 (1608 Metric)
Voltage - Breakdown (Min)
17.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
28V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,473
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.16000¥11.16
10¥7.03800¥70.38
100¥4.63950¥463.95
500¥3.61002¥1,805.01
1,000¥3.27839¥3,278.39
2,000¥2.99936¥5,998.72
5,000¥2.78368¥13,918.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥2.51086¥25,108.60
20,000¥2.35408¥47,081.60
30,000¥2.27425¥68,227.50
Manufacturers Standard Package