
TCLAMP3602P.TCT | |
|---|---|
DigiKey Part Number | 600-TCLAMP3602P.TTR-ND - Tape & Reel (TR) 600-TCLAMP3602P.TCT-ND - Cut Tape (CT) 600-TCLAMP3602P.TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCLAMP3602P.TCT |
Description | TVS DIODE 36VWM 11.5VC SLF2010N5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11.5V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SLF2010N5 |
Datasheet | Datasheet |
EDA/CAD Models | TCLAMP3602P.TCT Models |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications CAN |
Part Status Active | Capacitance @ Frequency 2.6pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 85°C (TA) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V (Max) | Package / Case 5-UFDFN |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 30A (8/20µs) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.85000 | ¥29.85 |
| 10 | ¥19.46800 | ¥194.68 |
| 100 | ¥13.53720 | ¥1,353.72 |
| 500 | ¥11.00438 | ¥5,502.19 |
| 1,000 | ¥10.75513 | ¥10,755.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.15858 | ¥27,475.74 |
| 6,000 | ¥8.78687 | ¥52,721.22 |




