
SX1255IWLTRT | |
|---|---|
DigiKey Part Number | SX1255IWLTRTTR-ND - Tape & Reel (TR) SX1255IWLTRTCT-ND - Cut Tape (CT) SX1255IWLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1255IWLTRT |
Description | IC RF TXRX 802.15.4 32MLPQ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 400MHz ~ 510MHz 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SX1255IWLTRT Models |
Category | Serial Interfaces I2S, SPI |
Mfr | GPIO 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Current - Receiving 18mA |
DigiKey Programmable Not Verified | Current - Transmitting 60mA |
Type TxRx Only | Operating Temperature -40°C ~ 85°C |
RF Family/Standard 802.15.4 | Mounting Type Surface Mount |
Modulation FHSS, FSK, OFDM, O-QPSK | Package / Case 32-WFQFN Exposed Pad |
Frequency | Supplier Device Package 32-MLPQ (5x5) |
Power - Output 7dbm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.23000 | ¥111.23 |
| 10 | ¥96.73400 | ¥967.34 |
| 25 | ¥91.69120 | ¥2,292.28 |
| 100 | ¥84.76910 | ¥8,476.91 |
| 250 | ¥80.62552 | ¥20,156.38 |
| 500 | ¥77.70190 | ¥38,850.95 |
| 1,000 | ¥75.91857 | ¥75,918.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥70.91390 | ¥212,741.70 |


