
SRDA3.3-4.TBT | |
|---|---|
DigiKey Part Number | SRDA3.3-4TR-ND - Tape & Reel (TR) SRDA3.3-4CT-ND - Cut Tape (CT) SRDA3.3-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRDA3.3-4.TBT |
Description | TVS DIODE 3.3VWM 15VC 8-SO |
Customer Reference | |
Detailed Description | 15V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SRDA3.3-4.TBT Models |
Category | Current - Peak Pulse (10/1000µs) 25A (8/20µs) |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Not For New Designs | Capacitance @ Frequency 8pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 85°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 3.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRDA3.3-4BTG | Littelfuse Inc. | 16,064 | F6280CT-ND | ¥14.64000 | Direct |
| CDNBS08-SRDA3.3-4 | Bourns Inc. | 1,247 | CDNBS08-SRDA3.3-4CT-ND | ¥23.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.89000 | ¥35.89 |
| 10 | ¥23.58600 | ¥235.86 |
| 100 | ¥16.58300 | ¥1,658.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥13.59372 | ¥6,796.86 |
| 1,000 | ¥12.63366 | ¥12,633.66 |
| 1,500 | ¥12.14487 | ¥18,217.31 |
| 2,500 | ¥11.59566 | ¥28,989.15 |
| 3,500 | ¥11.27614 | ¥39,466.49 |


