24V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDA15C-8.TBT

DigiKey Part Number
SMDA15C-8.TBTTR-ND - Tape & Reel (TR)
SMDA15C-8.TBTCT-ND - Cut Tape (CT)
SMDA15C-8.TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDA15C-8.TBT
Description
TVS DIODE 15VWM 24VC 14SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
75pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
8
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V (Max)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,949
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.03000¥40.03
10¥26.43100¥264.31
100¥18.70510¥1,870.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥15.40964¥7,704.82
1,000¥14.35150¥14,351.50
1,500¥13.81255¥20,718.83
2,500¥13.20718¥33,017.95
3,500¥13.06246¥45,718.61
Manufacturers Standard Package