
SMBJ40CA | |
|---|---|
DigiKey Part Number | 600-SMBJ40CATR-ND - Tape & Reel (TR) 600-SMBJ40CACT-ND - Cut Tape (CT) 600-SMBJ40CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ40CA |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥6.19400 | ¥61.94 |
| 100 | ¥4.06300 | ¥406.30 |
| 500 | ¥3.14492 | ¥1,572.46 |
| 1,000 | ¥2.84901 | ¥2,849.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.47325 | ¥7,419.75 |
| 6,000 | ¥2.28408 | ¥13,704.48 |
| 9,000 | ¥2.18768 | ¥19,689.12 |
| 15,000 | ¥2.07940 | ¥31,191.00 |
| 21,000 | ¥2.01530 | ¥42,321.30 |
| 30,000 | ¥1.95301 | ¥58,590.30 |


