64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ40A

DigiKey Part Number
600-SMBJ40ATR-ND - Tape & Reel (TR)
600-SMBJ40ACT-ND - Cut Tape (CT)
600-SMBJ40ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ40A
Description
1-LINE 40V 9.3A TVS DO-214AA(SMB
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
64.5V
Mfr
Current - Peak Pulse (10/1000µs)
9.3A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
40V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
44.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.70000¥6.70
10¥4.16000¥41.60
100¥2.68280¥268.28
500¥2.04384¥1,021.92
1,000¥1.83792¥1,837.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.57593¥4,727.79
6,000¥1.44396¥8,663.76
9,000¥1.37670¥12,390.30
15,000¥1.30113¥19,516.95
21,000¥1.25637¥26,383.77
30,000¥1.21289¥36,386.70
Manufacturers Standard Package