
SL15.TCT | |
|---|---|
DigiKey Part Number | SL15.TCTTR-ND - Tape & Reel (TR) SL15.TCTCT-ND - Cut Tape (CT) SL15.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL15.TCT |
Description | TVS DIODE 15VWM 30VC SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥8.18700 | ¥81.87 |
| 100 | ¥5.44080 | ¥544.08 |
| 500 | ¥4.26020 | ¥2,130.10 |
| 1,000 | ¥3.88020 | ¥3,880.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.39767 | ¥10,193.01 |
| 6,000 | ¥3.15483 | ¥18,928.98 |
| 9,000 | ¥3.03112 | ¥27,280.08 |
| 15,000 | ¥2.89218 | ¥43,382.70 |
| 21,000 | ¥2.80992 | ¥59,008.32 |

