
SD12C.TCT | |
|---|---|
DigiKey Part Number | SD12C.TCTTR-ND - Tape & Reel (TR) SD12C.TCTCT-ND - Cut Tape (CT) SD12C.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD12C.TCT |
Description | TVS DIODE 12VWM 24VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD12C.TCT Models |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 100pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24V | Base Product Number |
Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥7.94700 | ¥79.47 |
| 100 | ¥5.27050 | ¥527.05 |
| 500 | ¥4.12144 | ¥2,060.72 |
| 1,000 | ¥3.75168 | ¥3,751.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.28203 | ¥9,846.09 |
| 6,000 | ¥3.04566 | ¥18,273.96 |
| 9,000 | ¥2.92526 | ¥26,327.34 |
| 15,000 | ¥2.79002 | ¥41,850.30 |
| 21,000 | ¥2.70996 | ¥56,909.16 |
| 30,000 | ¥2.67948 | ¥80,384.40 |










