
SC4626ZSKTRT | |
|---|---|
DigiKey Part Number | 600-SC4626ZSKTRTTR-ND - Tape & Reel (TR) 600-SC4626ZSKTRTCT-ND - Cut Tape (CT) 600-SC4626ZSKTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC4626ZSKTRT |
Description | IC REG BUCK 3.3V 1A SOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAM2312AABADJ | Diodes Incorporated | 5,285 | PAM2312AABADJDICT-ND | ¥0.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥6.53300 | ¥65.33 |
| 25 | ¥5.89800 | ¥147.45 |
| 100 | ¥5.20270 | ¥520.27 |
| 250 | ¥4.87068 | ¥1,217.67 |
| 500 | ¥4.67090 | ¥2,335.45 |
| 1,000 | ¥4.55511 | ¥4,555.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.30293 | ¥12,908.79 |
| 6,000 | ¥4.20345 | ¥25,220.70 |
| 9,000 | ¥4.15364 | ¥37,382.76 |
| 15,000 | ¥4.09841 | ¥61,476.15 |


