



RCLAMP1561PQTCT | |
|---|---|
DigiKey Part Number | 600-RCLAMP1561PQTCTTR-ND - Tape & Reel (TR) 600-RCLAMP1561PQTCT-ND - Cut Tape (CT) 600-RCLAMP1561PQTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP1561PQTCT |
Description | TVS DIODE 15VWM SLP1006P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power - Peak Pulse 70W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.3pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 15V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 16.5V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 35V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥4.26700 | ¥42.67 |
| 100 | ¥2.75230 | ¥275.23 |
| 500 | ¥2.09910 | ¥1,049.55 |
| 1,000 | ¥1.88829 | ¥1,888.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.62037 | ¥4,861.11 |
| 6,000 | ¥1.48540 | ¥8,912.40 |
| 9,000 | ¥1.41662 | ¥12,749.58 |
| 15,000 | ¥1.33934 | ¥20,090.10 |
| 21,000 | ¥1.29358 | ¥27,165.18 |
| 30,000 | ¥1.24911 | ¥37,473.30 |









