
RCLAMP1221H.C | |
|---|---|
DigiKey Part Number | 600-RCLAMP1221H.CTR-ND - Tape & Reel (TR) 600-RCLAMP1221H.CCT-ND - Cut Tape (CT) 600-RCLAMP1221H.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP1221H.C |
Description | 1-LINE 12V 2.5PF 27A TVS SOD-323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 34V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35A (8/20µs) |
Mfr | Power - Peak Pulse 1200W (1.2kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, Telecom, USB |
Part Status Active | Capacitance @ Frequency 1.7pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 14.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 34V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 10 | ¥9.17100 | ¥91.71 |
| 100 | ¥6.12390 | ¥612.39 |
| 500 | ¥4.81810 | ¥2,409.05 |
| 1,000 | ¥4.39798 | ¥4,397.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.86451 | ¥11,593.53 |
| 6,000 | ¥3.59602 | ¥21,576.12 |
| 9,000 | ¥3.45928 | ¥31,133.52 |
| 15,000 | ¥3.30571 | ¥49,585.65 |
| 21,000 | ¥3.24701 | ¥68,187.21 |



