



RCLAMP0554S.TCT | |
|---|---|
DigiKey Part Number | RCLAMP0554STR-ND - Tape & Reel (TR) RCLAMP0554SCT-ND - Cut Tape (CT) RCLAMP0554SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0554S.TCT |
Description | TVS DIODE 5VWM 15VC SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25A (8/20µs) |
Mfr | Power - Peak Pulse 375W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 5pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.55000 | ¥17.55 |
| 10 | ¥11.15500 | ¥111.55 |
| 100 | ¥7.49530 | ¥749.53 |
| 500 | ¥5.92678 | ¥2,963.39 |
| 1,000 | ¥5.42211 | ¥5,422.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.41681 | ¥13,250.43 |
| 6,000 | ¥4.11907 | ¥24,714.42 |
| 9,000 | ¥3.96741 | ¥35,706.69 |
| 15,000 | ¥3.79711 | ¥56,956.65 |
| 21,000 | ¥3.79593 | ¥79,714.53 |




