



RCLAMP0542ZATFT | |
|---|---|
DigiKey Part Number | 600-RCLAMP0542ZATFTTR-ND - Tape & Reel (TR) 600-RCLAMP0542ZATFTCT-ND - Cut Tape (CT) 600-RCLAMP0542ZATFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0542ZATFT |
Description | TVS DIODE 5VWM 20VC SLP0603P3X3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 2A Ipp Tvs Diode Surface Mount SLP0603P3X3F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A |
Mfr | Power - Peak Pulse 40W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI, USB |
Part Status Active | Capacitance @ Frequency 0.27pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 85°C (TA) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥6.07000 | ¥60.70 |
| 100 | ¥3.97290 | ¥397.29 |
| 500 | ¥3.07264 | ¥1,536.32 |
| 1,000 | ¥2.78244 | ¥2,782.44 |
| 2,000 | ¥2.53831 | ¥5,076.62 |
| 5,000 | ¥2.27756 | ¥11,387.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥2.02750 | ¥30,412.50 |
| 30,000 | ¥1.90350 | ¥57,105.00 |


