



RCLAMP0521P.TCT | |
|---|---|
DigiKey Part Number | RCLAMP0521PTR-ND - Tape & Reel (TR) RCLAMP0521PCT-ND - Cut Tape (CT) RCLAMP0521PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0521P.TCT |
Description | TVS DIODE 5VWM 25VC SLP1006P2 |
Customer Reference | |
Detailed Description | 25V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2 |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP0521P.TCT Models |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 100W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Not For New Designs | Capacitance @ Frequency 0.3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCLAMP0521PATCT | Semtech Corporation | 2,384 | RCLAMP0521PACT-ND | ¥1.88000 | Direct |
| ACPDQC5V0R-HF | Comchip Technology | 16,168 | 641-1636-1-ND | ¥0.61000 | Similar |
| CPDQC5V0C-HF | Comchip Technology | 9,807 | 641-1522-1-ND | ¥0.54000 | Similar |
| CPDQC5V0CSP-HF | Comchip Technology | 0 | 641-1757-1-ND | ¥0.71000 | Similar |
| CPDQR5V0-HF | Comchip Technology | 197 | 641-2028-1-ND | ¥0.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥6.68200 | ¥66.82 |
| 100 | ¥4.39630 | ¥439.63 |
| 500 | ¥3.41320 | ¥1,706.60 |
| 1,000 | ¥3.09662 | ¥3,096.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.69445 | ¥8,083.35 |
| 6,000 | ¥2.49200 | ¥14,952.00 |
| 9,000 | ¥2.38889 | ¥21,500.01 |
| 15,000 | ¥2.27304 | ¥34,095.60 |
| 21,000 | ¥2.20444 | ¥46,293.24 |
| 30,000 | ¥2.13780 | ¥64,134.00 |


