



RCLAMP0518PQTNT | |
|---|---|
DigiKey Part Number | 600-RCLAMP0518PQTNTTR-ND - Tape & Reel (TR) 600-RCLAMP0518PQTNTCT-ND - Cut Tape (CT) 600-RCLAMP0518PQTNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0518PQTNT |
Description | TVS DIODE 5VWM 10VC SGF2708N9 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 10A Ipp Tvs Diode Surface Mount SGF2708N9 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10A |
Mfr | Power - Peak Pulse 100W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications Ethernet |
Type Steering (Rail to Rail) | Capacitance @ Frequency 1pF @ 1MHz |
Unidirectional Channels 8 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.5V | Package / Case 9-UDFN |
Voltage - Clamping (Max) @ Ipp 10V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.55000 | ¥26.55 |
| 10 | ¥17.20200 | ¥172.02 |
| 100 | ¥11.87900 | ¥1,187.90 |
| 500 | ¥9.60478 | ¥4,802.39 |
| 1,000 | ¥9.14943 | ¥9,149.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥7.47504 | ¥74,750.40 |


