



RCLAMP0501T.TNT | |
|---|---|
DigiKey Part Number | RCLAMP0501T.TNTTR-ND - Tape & Reel (TR) RCLAMP0501T.TNTCT-ND - Cut Tape (CT) RCLAMP0501T.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0501T.TNT |
Description | TVS DIODE 5VWM 15VC SLP1006P2T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
Mfr | Power - Peak Pulse 150W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 1.7pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 6.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.42000 | ¥10.42 |
| 10 | ¥6.55800 | ¥65.58 |
| 100 | ¥4.30950 | ¥430.95 |
| 500 | ¥3.34340 | ¥1,671.70 |
| 1,000 | ¥3.03228 | ¥3,032.28 |
| 2,000 | ¥2.77037 | ¥5,540.74 |
| 5,000 | ¥2.53062 | ¥12,653.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥2.31181 | ¥23,118.10 |
| 20,000 | ¥2.16461 | ¥43,292.20 |
| 30,000 | ¥2.08966 | ¥62,689.80 |



