11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCDA05.TBT

DigiKey Part Number
LCDA05.TBTTR-ND - Tape & Reel (TR)
LCDA05.TBTCT-ND - Cut Tape (CT)
LCDA05.TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCDA05.TBT
Description
TVS DIODE 5VWM 11VC 8-SO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LCDA05.TBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
300W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
5pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11V
Base Product Number
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,258
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.49000¥44.49
10¥29.54000¥295.40
100¥21.04380¥2,104.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥17.41976¥8,709.88
1,000¥16.25625¥16,256.25
1,500¥15.66376¥23,495.64
2,500¥15.07207¥37,680.18
Manufacturers Standard Package