15V Clamp 100A Ipp Tvs Diode Surface Mount 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC01-6.TDT

DigiKey Part Number
LC01-6TR-ND - Tape & Reel (TR)
LC01-6CT-ND - Cut Tape (CT)
LC01-6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LC01-6.TDT
Description
TVS DIODE 6VWM 15VC 16SO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15V Clamp 100A Ipp Tvs Diode Surface Mount 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Capacitance @ Frequency
50pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6V (Max)
Package / Case
16-SOIC (0.295", 7.50mm Width)
Voltage - Breakdown (Min)
8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15V
Base Product Number
Current - Peak Pulse (10/1000µs)
100A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,932
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.62000¥71.62
10¥48.68500¥486.85
100¥35.72470¥3,572.47
500¥34.79600¥17,398.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥28.43382¥28,433.82
2,000¥28.42811¥56,856.22
Manufacturers Standard Package