Video Equalizer IC Serial SMPTE 16-QFN (4x4) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS3440-INE3

DigiKey Part Number
GS3440-INE3-ND
Manufacturer
Manufacturer Product Number
GS3440-INE3
Description
IC VIDEO CABLE EQUALIZER 16QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Video Equalizer IC Serial SMPTE 16-QFN (4x4) Package
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Interface
Serial
Manufacturer
Semtech Corporation
Voltage - Supply
3.135V ~ 3.465V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-VQFN Exposed Pad
Function
Equalizer
Supplier Device Package
16-QFN (4x4)
Applications
Professional Video
Base Product Number
Standards
SMPTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 412
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥284.32000¥284.32
10¥230.59200¥2,305.92
25¥217.17360¥5,429.34
100¥202.42300¥20,242.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.