
GS2988-INTE3 | |
|---|---|
DigiKey Part Number | GS2988-INTE3TR-ND - Tape & Reel (TR) GS2988-INTE3CT-ND - Cut Tape (CT) GS2988-INTE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS2988-INTE3 |
Description | IC VIDEO CABLE DRIVER 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Video Driver IC Serial SMPTE 16-QFN (4x4) Package |
Datasheet | Datasheet |
Category | Standards SMPTE |
Manufacturer Semtech Corporation | Control Interface Serial |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VQFN Exposed Pad |
Function Driver | Supplier Device Package 16-QFN (4x4) |
Applications Professional Video | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥128.43000 | ¥128.43 |
| 10 | ¥101.59700 | ¥1,015.97 |
| 25 | ¥94.88320 | ¥2,372.08 |
| 100 | ¥87.68590 | ¥8,768.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥83.10088 | ¥20,775.22 |



