
GS12281-INTE3 | |
|---|---|
DigiKey Part Number | 600-GS12281-INTE3TR-ND - Tape & Reel (TR) 600-GS12281-INTE3CT-ND - Cut Tape (CT) 600-GS12281-INTE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS12281-INTE3 |
Description | 12G UHD-SDI RETIMING CABLE DRIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Video Driver IC GPIO, Serial 40-QFN (6x4) Package |
Datasheet | Datasheet |
Category | Control Interface GPIO, Serial |
Manufacturer Semtech Corporation | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-VFQFN Exposed Pad |
Function Driver | Supplier Device Package 40-QFN (6x4) |
Applications Professional Video | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥286.47000 | ¥286.47 |
| 10 | ¥232.42000 | ¥2,324.20 |
| 25 | ¥218.90680 | ¥5,472.67 |
| 100 | ¥210.51610 | ¥21,051.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥196.97940 | ¥49,244.85 |


