N-Channel 1200 V 63A (Tc) 322W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2T040A120U

DigiKey Part Number
1560-GP2T040A120U-ND
Manufacturer
Manufacturer Product Number
GP2T040A120U
Description
SIC MOSFET 1200V 40M TO-247-3L
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 63A (Tc) 322W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 10mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
118 nC @ 20 V
Packaging
Tube
Vgs (Max)
+25V, -10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3192 pF @ 1000 V
FET Type
Power Dissipation (Max)
322W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
1200 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247-3
Drive Voltage (Max Rds On, Min Rds On)
20V
Package / Case
Rds On (Max) @ Id, Vgs
52mOhm @ 40A, 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.24000¥99.24
30¥59.30967¥1,779.29
120¥50.54550¥6,065.46
510¥44.24449¥22,564.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.