
GP2T030A170H | |
|---|---|
DigiKey Part Number | 1560-GP2T030A170H-ND |
Manufacturer | |
Manufacturer Product Number | GP2T030A170H |
Description | SIC MOSFET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 83A (Tc) 564W (Tc) Through Hole TO-247-4 |
Category | Vgs(th) (Max) @ Id 4V @ 20mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 233 nC @ 20 V |
Packaging Tube | Vgs (Max) +25V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6202 pF @ 1200 V |
FET Type | Power Dissipation (Max) 564W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1700 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4 |
Drive Voltage (Max Rds On, Min Rds On) 20V | Package / Case |
Rds On (Max) @ Id, Vgs 36mOhm @ 60A, 20V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥270.47000 | ¥270.47 |
| 10 | ¥197.66100 | ¥1,976.61 |
| 100 | ¥156.71240 | ¥15,671.24 |
| 500 | ¥156.67482 | ¥78,337.41 |





