
SC16S-12.5PF20PPM | |
|---|---|
DigiKey Part Number | 728-1130-2-ND - Tape & Reel (TR) 728-1130-1-ND - Cut Tape (CT) 728-1130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC16S-12.5PF20PPM |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC12S-12.5PF20PPM | Seiko Instruments | 19,650 | 728-1132-1-ND | ¥10.09000 | Similar |
| ABS05-32.768KHZ-9-T | Abracon LLC | 362,771 | 535-ABS05-32.768KHZ-9-TCT-ND | ¥7.19000 | Similar |
| CM1610H32768DZCT | Citizen Finedevice Co Ltd | 3,397 | 300-8876-1-ND | ¥8.44000 | Similar |
| CM9V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC | Micro Crystal AG | 15,613 | 2195-CM9V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCCT-ND | ¥4.55000 | Similar |
| CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QC | Micro Crystal AG | 23,794 | 2195-CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QCCT-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥6.78100 | ¥67.81 |
| 25 | ¥6.41080 | ¥160.27 |
| 50 | ¥6.14620 | ¥307.31 |
| 100 | ¥5.89150 | ¥589.15 |
| 250 | ¥5.57132 | ¥1,392.83 |
| 500 | ¥5.34092 | ¥2,670.46 |
| 1,000 | ¥5.12012 | ¥5,120.12 |
| 2,500 | ¥4.84225 | ¥12,105.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥5.10647 | ¥25,532.35 |
| 10,000 | ¥4.89576 | ¥48,957.60 |
| 15,000 | ¥4.77664 | ¥71,649.60 |









