Graphic LCD Display Module Reflective Black Monochrome SPI 2.9" (73.66mm) 296 x 128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104990853

DigiKey Part Number
1597-104990853-ND
Manufacturer
Seeed
Manufacturer Product Number
104990853
Description
GRAPHIC DISPLAY MONOCHROME BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Reflective Black Monochrome SPI 2.9" (73.66mm) 296 x 128
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backlight
Without Backlight
Manufacturer
Seeed
Dot Pixels
296 x 128
Packaging
Box
Interface
SPI
Part Status
Active
Controller Type
STM32
Display Type
Monochrome
Graphics Color
Black
Display Mode
Reflective
Background Color
White
Diagonal Screen Size
2.9" (73.66mm)
Dot Pitch
0.23mm W x 0.23mm H
Viewing Area
66.90mm W x 29.06mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.72000¥87.72
Manufacturers Standard Package