New at DigiKey
Box PC Requires Motherboard Supports SATA Motherboard Dependant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114993627

DigiKey Part Number
1597-114993627-ND
Manufacturer
Manufacturer Product Number
114993627
Description
RECOMPUTER AI R2140-12 RASPBERRY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box PC Requires Motherboard Supports SATA Motherboard Dependant
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
No Display
Manufacturer
Seeed Technology Co., Ltd
Expansion Type
M.2, PCIe
Series
Voltage - Supply
5VDC
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Operating Temperature
0°C ~ 45°C
Type
Box PC
Ingress Protection
IP40
Core Processor
Requires Motherboard
Operating System
Raspberry Pi Raspbian OS Installed
Storage
Supports SATA
Approval Agency
CE, FCC
Memory
Motherboard Dependant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,359.69000¥3,359.69
Manufacturers Standard Package