
114993306 | |
|---|---|
DigiKey Part Number | 1597-114993306-ND |
Manufacturer | |
Manufacturer Product Number | 114993306 |
Description | OCHIN TINY CARRIER BOARD V2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BCM2711 Carrier Board Connectivity Raspberry Pi Compute Module 4 Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Connectivity |
Manufacturer Seeed Technology Co., Ltd | Function Carrier Board |
Packaging Box | Utilized IC / Part BCM2711 |
Part Status Active | Contents Board(s) |
Platform Raspberry Pi Compute Module 4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥515.87000 | ¥515.87 |





