
114993071 | |
|---|---|
DigiKey Part Number | 1597-114993071-ND |
Manufacturer | |
Manufacturer Product Number | 114993071 |
Description | SENSECAP INDICATOR D1PRO ESP32S3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3, RP2040 SenseCAP 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE), LoRa® (LoRaWAN®) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) |
Manufacturer Seeed Technology Co., Ltd | Utilized IC / Part ESP32-S3, RP2040 |
Series | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE), LoRa® (LoRaWAN®) |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE), LoRa® (LoRaWAN®) | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥736.03000 | ¥736.03 |






