802.11 b/g/n, LoRaWAN Gateway Ethernet, RJ45, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114992983

DigiKey Part Number
1597-114992983-ND
Manufacturer
Manufacturer Product Number
114992983
Description
SENSECAP M2 LORAWAN GATEWAYAS923
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
802.11 b/g/n, LoRaWAN Gateway Ethernet, RJ45, USB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
865MHz ~ 923MHz, 2.4GHz
Manufacturer
Seeed Technology Co., Ltd
Applications
General Purpose
Series
Interface
Ethernet, RJ45, USB
Packaging
Bulk
Sensitivity
-139dBm
Part Status
Active
Power - Output
26dBm
Function
Gateway
Features
Power Supply Not Included
Modulation or Protocol
802.11 b/g/n, LoRaWAN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,149.53000¥1,149.53
Manufacturers Standard Package