
114991154 | |
|---|---|
DigiKey Part Number | 114991154-ND |
Manufacturer | |
Manufacturer Product Number | 114991154 |
Description | CBL ASSY DSUB 9P F-OBD2 M 0.49' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Female to OBD-II Male, Right Angle 0.49' (150.0mm) |
Datasheet | Datasheet |
Category | Length 0.49' (150.0mm) |
Manufacturer Seeed Technology Co., Ltd | Cable Type Flat |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type D-Sub 09 pos Female to OBD-II Male, Right Angle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥81.87300 | ¥8,187.30 |






