
114110227 | |
|---|---|
DigiKey Part Number | 1597-114110227-ND |
Manufacturer | |
Manufacturer Product Number | 114110227 |
Description | EDGEBOX-RPI-200 CM4108032 PI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 12 ~ 36VDC |
Datasheet | Datasheet |
Category | Expandable Non-Expandable |
Manufacturer Seeed Technology Co., Ltd | Voltage - Supply 12 ~ 36VDC |
Packaging Bulk | Communications Ethernet, RS-485, RS-232, USB |
Part Status Active | Mounting Type DIN Rail |
Number of Inputs and Type 2 - Digital | Operating Temperature -20°C ~ 60°C |
Number of Outputs and Type 2 - Solid State | Approval Agency CE, FCC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,812.39000 | ¥2,812.39 |





