Solid State Drive (SSD) FLASH 512GB NVMe M.2 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

112990247

DigiKey Part Number
1597-112990247-ND
Manufacturer
Manufacturer Product Number
112990247
Description
SSD 512GB M.2 MODULE SSD NVME
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH 512GB NVMe M.2 Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
Seeed Technology Co., Ltd
Speed - Read
3.4GB/s
Packaging
Bulk
Speed - Write
2.9GB/s
Part Status
Active
Type
NVMe
Memory Size
512GB
Size / Dimension
80.00mm x 22.00mm x 2.25mm
Memory Type
Solid State Drive (SSD) FLASH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥776.88000¥776.88
Manufacturers Standard Package