RF ANTENNA LoRa Whip, Straight RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110991765

DigiKey Part Number
1597-110991765-ND
Manufacturer
Manufacturer Product Number
110991765
Description
INDOOR ANTENNA KIT/860-930MHZ/3D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA LoRa Whip, Straight RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Seeed Technology Co., Ltd
VSWR
2.2
Packaging
Bulk
Gain
3dBi
Part Status
Active
Features
Cable - 1m
RF Family/Standard
General ISM
Termination
RP-SMA Male
Frequency Group
UHF (300MHz ~ 1GHz)
Ingress Protection
IP65
Frequency (Center/Band)
895MHz
Mounting Type
Connector Mount
Frequency Range
860MHz ~ 930MHz
Height (Max)
11.614" (295.00mm)
Antenna Type
Whip, Straight
Applications
LoRa
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.22000¥123.22
Manufacturers Standard Package