
110991411 | |
|---|---|
DigiKey Part Number | 1597-110991411-ND |
Manufacturer | |
Manufacturer Product Number | 110991411 |
Description | JETSON MATE CLUSTER MINI NANO/NW |
Customer Reference | |
Detailed Description | 4.331" x 4.331" (110.00mm x 110.00mm) |
Datasheet | Datasheet |
Category | Cooling Type Fan |
Manufacturer Seeed Technology Co., Ltd | Size / Dimension 4.331" x 4.331" (110.00mm x 110.00mm) |
Packaging Bulk | Video Outputs HDMI |
Part Status Discontinued at DigiKey | Ethernet GbE (1) |
Power (Watts) 90 W | USB USB 2.0 (1), USB 3.0 (4) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,865.38000 | ¥1,865.38 |


