
110070088 | |
|---|---|
DigiKey Part Number | 1597-110070088-ND |
Manufacturer | |
Manufacturer Product Number | 110070088 |
Description | CASE METAL ALUMINUM WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS/PC Blend White Hand Held, Split Sides X |
Category | Platform Raspberry Pi 4 |
Manufacturer Seeed Technology Co., Ltd | Design Hand Held, Split Sides |
Packaging Bulk | Material Plastic, ABS/PC Blend |
Part Status Active | Color White |
Container Type Case | Features Heat Sink |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.96000 | ¥87.96 |







