Raspberry Pi 4 Model B Raspberry Pi Starter Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110061125

DigiKey Part Number
1597-110061125-ND
Manufacturer
Manufacturer Product Number
110061125
Description
RASPBERRY PI 4B - STARTER KIT -
Customer Reference
Detailed Description
Raspberry Pi 4 Model B Raspberry Pi Starter Kit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Kit Type
Starter Kit
Manufacturer
Seeed Technology Co., Ltd
Main Purpose
Raspberry Pi
Packaging
Bulk
Included MCU/MPU Board(s)
Raspberry Pi 4 Model B
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,120.75000¥1,120.75
Manufacturers Standard Package