
109990011 | |
|---|---|
DigiKey Part Number | 1597-1173-ND |
Manufacturer | |
Manufacturer Product Number | 109990011 |
Description | RF ANLZ HH 2.35GHZ-2.55GHZ |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.35GHz ~ 2.55GHz Handheld Spectrum Analyzer -105 ~ -5dBm Hold, Max, Ave, USB Port Antenna, Battery |
Datasheet | Datasheet |
Category | Style Handheld |
Manufacturer Seeed Technology Co., Ltd | Frequency Range 2.35GHz ~ 2.55GHz |
Series | Amplitude (Level) Range -105 ~ -5dBm |
Packaging Bulk | Features Hold, Max, Ave, USB Port |
Part Status Active | Includes Antenna, Battery |
Type Spectrum Analyzer |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥1,308.31320 | ¥65,415.66 |



