TLV320AIC3104 Voice Recognition Audio Raspberry Pi Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLV320AIC3104 Voice Recognition Audio Raspberry Pi Platform Evaluation Expansion Board
107100001
107100001
Get started with google assistant - ReSpeaker 2-Mics Pi HAT#New Product

107100001

DigiKey Part Number
1597-1513-ND
Manufacturer
Manufacturer Product Number
107100001
Description
RESPEAKER 2-MICS PI HAT V2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TLV320AIC3104 Voice Recognition Audio Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Voice Recognition
Manufacturer
Seeed Technology Co., Ltd
Utilized IC / Part
TLV320AIC3104
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Interconnect System
Grove, Raspberry Pi HAT (40 pin)
Platform
Raspberry Pi
Secondary Attributes
GPIO/I2C Interface(s)
Type
Audio
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 672
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.04000¥93.04
Manufacturers Standard Package